+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20SVF390M

Capacitor: polymer; 390uF; 20VDC; SMD; OS-CON SVF; ±20%; Ø8x12mm

Manufacturer: PANASONIC

Manufacturer part number:
20SVF390M
TME Symbol:
20SVF390M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
390µF
Operating voltage
20V DC
Mounting
SMD
Manufacturer series
OS-CON SVF
Tolerance
±20%
Body dimensions
Ø8x12mm
Service life
1000h
Impedance
14mΩ
Height
12mm
Diameter
8mm
Operating temperature
-55...125°C
Gross weight0.9 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
20SVF390M
0 in TME stock
Net price for quantities from 400 pcs - 0.98 USDGross price for quantities from 400 pcs - 0.98 USD
Net price for quantities from 2800 pcs - 0.84 USDGross price for quantities from 2800 pcs - 0.84 USD
No. of pieces (Multiplicity: 400)