+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20SVF56M

Capacitor: polymer; 56uF; 20VDC; SMD; OS-CON SVF; ±20%; Ø5x6mm; 30mΩ

Manufacturer: PANASONIC

Manufacturer part number:
20SVF56M
TME Symbol:
20SVF56M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
56µF
Operating voltage
20V DC
Mounting
SMD
Manufacturer series
OS-CON SVF
Tolerance
±20%
Body dimensions
Ø5x6mm
Service life
1000h
Impedance
30mΩ
Height
6mm
Diameter
5mm
Operating temperature
-55...125°C
Gross weight0.303 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
20SVF56M
352 in TME stock
Net price for quantities from 1 pcs - 0.71 USDGross price for quantities from 1 pcs - 0.71 USD
Net price for quantities from 1500 pcs - 0.44 USDGross price for quantities from 1500 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 500 pcs