+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20SVP100M

Capacitor: polymer; 100uF; 20VDC; SMD; OS-CON SVP; ±20%; Ø8x11.9mm

Manufacturer: PANASONIC

Manufacturer part number:
20SVP100M
TME Symbol:
20SVP100M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
100µF
Operating voltage
20V DC
Mounting
SMD
Manufacturer series
OS-CON SVP
Tolerance
±20%
Body dimensions
Ø8x11.9mm
Service life
2000h
Impedance
24mΩ
Height
11.9mm
Diameter
8mm
Operating temperature
-55...105°C
Gross weight1.264 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
20SVP100M
279 in TME stock
Net price for quantities from 1 pcs - 2.16 USDGross price for quantities from 1 pcs - 2.16 USD
Net price for quantities from 2 pcs - 1.93 USDGross price for quantities from 2 pcs - 1.93 USD
Net price for quantities from 3 pcs - 1.75 USDGross price for quantities from 3 pcs - 1.75 USD
Net price for quantities from 10 pcs - 1.21 USDGross price for quantities from 10 pcs - 1.21 USD
Net price for quantities from 25 pcs - 0.93 USDGross price for quantities from 25 pcs - 0.93 USD
Net price for quantities from 50 pcs - 0.82 USDGross price for quantities from 50 pcs - 0.82 USD
Net price for quantities from 400 pcs - 0.74 USDGross price for quantities from 400 pcs - 0.74 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 400 pcs