+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20SVP150M

Capacitor: polymer; 150uF; 20VDC; SMD; ±20%; Ø10mm; H: 10mm; Ø: 10mm

Manufacturer: PANASONIC

Manufacturer part number:
20SVP150M
TME Symbol:
20SVP150M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
150µF
Operating voltage
20V DC
Mounting
SMD
Tolerance
±20%
Body dimensions
Ø10mm
Height
10mm
Diameter
10mm
Operating temperature
-55...105°C
Gross weight1.719 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
*
20SVP150M
1192 in TME stock
Net price for quantities from 1 pcs - 1.88 USDGross price for quantities from 1 pcs - 1.88 USD
Net price for quantities from 10 pcs - 1.41 USDGross price for quantities from 10 pcs - 1.41 USD
Net price for quantities from 50 pcs - 1.17 USDGross price for quantities from 50 pcs - 1.17 USD
Net price for quantities from 100 pcs - 1.00 USDGross price for quantities from 100 pcs - 1.00 USD
Net price for quantities from 200 pcs - 0.94 USDGross price for quantities from 200 pcs - 0.94 USD
Net price for quantities from 400 pcs - 0.88 USDGross price for quantities from 400 pcs - 0.88 USD
Net price for quantities from 800 pcs - 0.82 USDGross price for quantities from 800 pcs - 0.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 400 pcs