+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20SVPF180M

Capacitor: polymer; 180uF; 20VDC; SMD; OS-CON SVPF; ±20%; Ø8x6.9mm

Manufacturer: PANASONIC

Manufacturer part number:
20SVPF180M
TME Symbol:
20SVPF180M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
180µF
Operating voltage
20V DC
Mounting
SMD
Manufacturer series
OS-CON SVPF
Tolerance
±20%
Body dimensions
Ø8x6.9mm
Service life
5000h
Impedance
25mΩ
Height
6.9mm
Diameter
8mm
Operating temperature
-55...105°C
Gross weight0.732 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
20SVPF180M
8 in TME stock
Net price for quantities from 1 pcs - 0.98 USDGross price for quantities from 1 pcs - 0.98 USD
Net price for quantities from 1000 pcs - 0.55 USDGross price for quantities from 1000 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 pcs