+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20SVPF560M

Capacitor: polymer; 560uF; 20VDC; SMD; OS-CON SVPF; ±20%; 5000h

Manufacturer: PANASONIC

Manufacturer part number:
20SVPF560M
TME Symbol:
20SVPF560M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
560µF
Operating voltage
20V DC
Mounting
SMD
Manufacturer series
OS-CON SVPF
Tolerance
±20%
Body dimensions
Ø10x12.6mm
Service life
5000h
Impedance
12mΩ
Height
12.6mm
Diameter
10mm
Operating temperature
-55...105°C
Gross weight2.5 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
20SVPF560M
0 in TME stock
Net price for quantities from 1 pcs - 2.02 USDGross price for quantities from 1 pcs - 2.02 USD
Net price for quantities from 10 pcs - 1.42 USDGross price for quantities from 10 pcs - 1.42 USD
Net price for quantities from 25 pcs - 1.16 USDGross price for quantities from 25 pcs - 1.16 USD
Net price for quantities from 50 pcs - 1.00 USDGross price for quantities from 50 pcs - 1.00 USD
Net price for quantities from 75 pcs - 0.95 USDGross price for quantities from 75 pcs - 0.95 USD
Net price for quantities from 100 pcs - 0.90 USDGross price for quantities from 100 pcs - 0.90 USD
Net price for quantities from 125 pcs - 0.89 USDGross price for quantities from 125 pcs - 0.89 USD
Net price for quantities from 200 pcs - 0.87 USDGross price for quantities from 200 pcs - 0.87 USD
Net price for quantities from 400 pcs - 0.84 USDGross price for quantities from 400 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)