+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20SVPK470M

Capacitor: polymer; 470uF; 20VDC; SMD; OS-CON SVPK; ±20%; Ø8x11.9mm


Manufacturer: PANASONIC

Manufacturer part number:
20SVPK470M
TME Symbol:
20SVPK470M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
470µF
Operating voltage
20V DC
Mounting
SMD
Manufacturer series
OS-CON SVPK
Tolerance
±20%
Body dimensions
Ø8x11.9mm
Service life
1000h
Impedance
14mΩ
Height
11.9mm
Diameter
8mm
Operating temperature
-55...105°C
Gross weight0.86 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
20SVPK470M
0 in TME stock
Net price for quantities from 400 pcs - 0.93 USDGross price for quantities from 400 pcs - 0.93 USD
Net price for quantities from 800 pcs - 0.90 USDGross price for quantities from 800 pcs - 0.90 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.