+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20SVPT390M

Capacitor: polymer; 390uF; 20VDC; 4950mA; SMD; ±20%; Ø8x11.9mm; 14mΩ


Manufacturer: PANASONIC

Manufacturer part number:
20SVPT390M
TME Symbol:
20SVPT390M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
390µF
Operating voltage
20V DC
Operating current
4.95A
Mounting
SMD
Tolerance
±20%
Body dimensions
Ø8x11.9mm
Service life
20000h
Impedance
14mΩ
Height
11.9mm
Diameter
8mm
Operating temperature
-55...105°C
Gross weight0.055 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
*
20SVPT390M
0 in TME stock
Net price for quantities from 400 pcs - 1.25 USDGross price for quantities from 400 pcs - 1.25 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.