+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20SVQP47M

Capacitor: polymer; 47uF; 20VDC; SMD; OS-CON SVQP; ±20%; Ø8x7mm


Manufacturer: PANASONIC

Manufacturer part number:
20SVQP47M
TME Symbol:
20SVQP47M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
47µF
Operating voltage
20V DC
Mounting
SMD
Manufacturer series
OS-CON SVQP
Tolerance
±20%
Body dimensions
Ø8x7mm
Service life
1000h
Impedance
45mΩ
Height
7mm
Diameter
8mm
Operating temperature
-55...125°C
Gross weight0.727 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
20SVQP47M
933 in TME stock
Net price for quantities from 1 pcs - 1.34 USDGross price for quantities from 1 pcs - 1.34 USD
Net price for quantities from 1000 pcs - 0.95 USDGross price for quantities from 1000 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerReel = 1 000 pcs