+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

21.03.10.10

Test probe: ICT/FCT; 3A; Overall len: 24.6mm; Min.pitch: 2.54mm

NEW

Manufacturer: FIXTEST

Manufacturer part number:
21.03.10.10
TME Symbol:
21.03.10.10

Specification

Manufacturer
FIXTEST
Type of test probe
ICT/FCT
Current rating
3A
Overall length
24.6mm
Minimum pitch
2.54mm
Mounting height
6mm
Resistance
25mΩ
Key stroke
2.7mm
Gross weight0.17 g
See other products in this category: Test Probes FIXTEST,
*
21.03.10.10
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.37 USDGross price for quantities from 1 pcs - 1.37 USD
Net price for quantities from 5 pcs - 1.23 USDGross price for quantities from 5 pcs - 1.23 USD
Net price for quantities from 25 pcs - 1.06 USDGross price for quantities from 25 pcs - 1.06 USD