+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

210

Manometer; 0÷60bar; rear connection; Thread: G 1/4"; 50mm; metal

Manufacturer: PNEUMAT

Manufacturer part number:
210
TME Symbol:
210

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
manometer
Operating pressure
0...60bar
Pneumatic connection
rear connection
Thread
G 1/4"
Diameter
50mm
Application
inert gases, non-aggressive liquids
Operating temperature
-20...60°C
Enclosure material
metal
Max medium temperature
60°C
Accuracy class
1.6
Gross weight200 g
See other products in this category: Pneumatics accessories PNEUMAT,
*
210
0 in TME stock
Net price for quantities from 1 pcs - 21.05 USDGross price for quantities from 1 pcs - 21.05 USD
Net price for quantities from 5 pcs - 19.70 USDGross price for quantities from 5 pcs - 19.70 USD
Net price for quantities from 10 pcs - 18.34 USDGross price for quantities from 10 pcs - 18.34 USD
No. of pieces (Multiplicity: 1)