+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

2100.08.40.25

Test probe: high current; 50A; Overall len: 17.1mm; Min.pitch: 5mm

NEW

Manufacturer: FIXTEST

Manufacturer part number:
2100.08.40.25
TME Symbol:
2100.08.40.25

Specification

Manufacturer
FIXTEST
Type of test probe
high current
Current rating
50A
Overall length
17.1mm
Minimum pitch
5mm
Mounting height
7.2mm
Resistance
5mΩ
Key stroke
2mm
Gross weight1.5 g
See other products in this category: Test Probes FIXTEST,
*
2100.08.40.25
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.13 USDGross price for quantities from 1 pcs - 17.13 USD
Net price for quantities from 5 pcs - 15.22 USDGross price for quantities from 5 pcs - 15.22 USD
Net price for quantities from 25 pcs - 13.32 USDGross price for quantities from 25 pcs - 13.32 USD