+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21011009019

Contact; male; gold-plated; 0.13÷0.25mm2; crimped; for cable


Manufacturer: HARTING

Manufacturer part number:
21011009019
TME Symbol:
21011009019

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Wire cross-section
0.13...0.25mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Spatial orientation
straight
Engineering PN
Har-speed M12 malecont. Crimp AWG 23-26
Gross weight0.076 g
Certificates
EAN code5713140136717
See other products in this category: M12 plugs and sockets HARTING,
*
21011009019
267 in TME stock
Net price for quantities from 1 pcs - 1.19 USDGross price for quantities from 1 pcs - 1.19 USD
Net price for quantities from 300 pcs - 1.09 USDGross price for quantities from 300 pcs - 1.09 USD
Net price for quantities from 500 pcs - 1.05 USDGross price for quantities from 500 pcs - 1.05 USD
Net price for quantities from 1000 pcs - 1.01 USDGross price for quantities from 1000 pcs - 1.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs