+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21011009023

Contact; female; gold-plated; 0.08÷0.22mm2; crimped; for cable


Manufacturer: HARTING

Manufacturer part number:
21011009023
TME Symbol:
21011009023

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
contact
Kind of connector
female
Contact plating
gold-plated
Wire cross-section
0.08...0.22mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Spatial orientation
straight
Engineering PN
Female contact crimp Pack d0,6 AWG28-24
Gross weight0.079 g
Certificates
EAN code5713140229549
See other products in this category: M12 plugs and sockets HARTING,
*
21011009023
100 in TME stock
Net price for quantities from 1 pcs - 1.57 USDGross price for quantities from 1 pcs - 1.57 USD
Net price for quantities from 200 pcs - 1.44 USDGross price for quantities from 200 pcs - 1.44 USD
Net price for quantities from 300 pcs - 1.39 USDGross price for quantities from 300 pcs - 1.39 USD
Net price for quantities from 500 pcs - 1.32 USDGross price for quantities from 500 pcs - 1.32 USD
Net price for quantities from 1000 pcs - 1.29 USDGross price for quantities from 1000 pcs - 1.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs