+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21011009923

Contact; male; gold-plated; 0.5mm2; crimped; M12 Power connectors


Manufacturer: HARTING

Manufacturer part number:
21011009923
TME Symbol:
21011009923

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Wire cross-section
0.5mm2
Electrical mounting
crimped
Connectors application
M12 Power connectors
Mechanical mounting
for cable
Spatial orientation
straight
Engineering PN
M12 Power Male Contact Crimp 0,5mm²
Gross weight0.643 g
Certificates
EAN code5713140229464
See other products in this category: M12 plugs and sockets HARTING,
*
21011009923
34 in TME stock
Net price for quantities from 1 pcs - 1.42 USDGross price for quantities from 1 pcs - 1.42 USD
Net price for quantities from 100 pcs - 1.16 USDGross price for quantities from 100 pcs - 1.16 USD
Net price for quantities from 250 pcs - 1.08 USDGross price for quantities from 250 pcs - 1.08 USD
Net price for quantities from 500 pcs - 1.03 USDGross price for quantities from 500 pcs - 1.03 USD
Net price for quantities from 1000 pcs - 0.97 USDGross price for quantities from 1000 pcs - 0.97 USD
Net price for quantities from 2500 pcs - 0.93 USDGross price for quantities from 2500 pcs - 0.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts