+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21011009925

Contact; male; gold-plated; 1.5mm2; crimped; M12 Power connectors


Manufacturer: HARTING

Manufacturer part number:
21011009925
TME Symbol:
21011009925

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Wire cross-section
1.5mm2
Electrical mounting
crimped
Connectors application
M12 Power connectors
Mechanical mounting
for cable
Spatial orientation
straight
Engineering PN
M12 Power Male Contact Crimp 1,5mm²
Gross weight0.633 g
Certificates
EAN code5713140229341
See other products in this category: M12 plugs and sockets HARTING,
*
21011009925
0 in TME stock
Net price for quantities from 50 pcs - 2.04 USDGross price for quantities from 50 pcs - 2.04 USD
Net price for quantities from 100 pcs - 1.88 USDGross price for quantities from 100 pcs - 1.88 USD
Net price for quantities from 500 pcs - 1.67 USDGross price for quantities from 500 pcs - 1.67 USD
Net price for quantities from 1000 pcs - 1.59 USDGross price for quantities from 1000 pcs - 1.59 USD
Net price for quantities from 2500 pcs - 1.57 USDGross price for quantities from 2500 pcs - 1.57 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.