+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21011009927

Contact; male; gold-plated; 0.5mm2; grounding contact; crimped


Manufacturer: HARTING

Manufacturer part number:
21011009927
TME Symbol:
21011009927

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Wire cross-section
0.5mm2
Connector variant
grounding contact
Electrical mounting
crimped
Connectors application
M12 Power connectors
Mechanical mounting
for cable
Spatial orientation
straight
Engineering PN
M12 Power Male PE Contact Crimp 0,5mm²
Gross weight0.656 g
Certificates
EAN code5713140229471
See other products in this category: M12 plugs and sockets HARTING,
*
21011009927
29 in TME stock
Net price for quantities from 1 pcs - 0.95 USDGross price for quantities from 1 pcs - 0.95 USD
Net price for quantities from 3 pcs - 0.85 USDGross price for quantities from 3 pcs - 0.85 USD
Net price for quantities from 5 pcs - 0.75 USDGross price for quantities from 5 pcs - 0.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 50 pcs