+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21011009931

Contact; female; gold-plated; 0.5mm2; crimped; for cable; straight


Manufacturer: HARTING

Manufacturer part number:
21011009931
TME Symbol:
21011009931

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
contact
Kind of connector
female
Contact plating
gold-plated
Wire cross-section
0.5mm2
Electrical mounting
crimped
Connectors application
M12 Power connectors
Mechanical mounting
for cable
Spatial orientation
straight
Engineering PN
M12 Power Fem PWR/PE Cont. Crimp 0,5mm²
Gross weight0.689 g
Certificates
EAN code5713140229495
See other products in this category: M12 plugs and sockets HARTING,
*
21011009931
0 in TME stock
Net price for quantities from 50 pcs - 2.16 USDGross price for quantities from 50 pcs - 2.16 USD
Net price for quantities from 100 pcs - 2.05 USDGross price for quantities from 100 pcs - 2.05 USD
Net price for quantities from 250 pcs - 1.91 USDGross price for quantities from 250 pcs - 1.91 USD
Net price for quantities from 500 pcs - 1.83 USDGross price for quantities from 500 pcs - 1.83 USD
Net price for quantities from 1000 pcs - 1.75 USDGross price for quantities from 1000 pcs - 1.75 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.