+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21011009932

Contact; female; gold-plated; 0.75mm2; crimped; for cable


Manufacturer: HARTING

Manufacturer part number:
21011009932
TME Symbol:
21011009932

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
contact
Kind of connector
female
Contact plating
gold-plated
Wire cross-section
0.75mm2
Electrical mounting
crimped
Connectors application
M12 Power connectors
Mechanical mounting
for cable
Spatial orientation
straight
Engineering PN
M12 Power Fem PWR/PE Cont. Crimp 0,75mm²
Gross weight0.634 g
Certificates
EAN code5713140229457
See other products in this category: M12 plugs and sockets HARTING,
*
21011009932
0 in TME stock
Net price for quantities from 50 pcs - 1.58 USDGross price for quantities from 50 pcs - 1.58 USD
Net price for quantities from 500 pcs - 1.41 USDGross price for quantities from 500 pcs - 1.41 USD
Net price for quantities from 1000 pcs - 1.36 USDGross price for quantities from 1000 pcs - 1.36 USD
Net price for quantities from 2500 pcs - 1.30 USDGross price for quantities from 2500 pcs - 1.30 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.