+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21011009933

Contact; female; gold-plated; 1.5mm2; crimped; for cable; straight


Manufacturer: HARTING

Manufacturer part number:
21011009933
TME Symbol:
21011009933

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
contact
Kind of connector
female
Contact plating
gold-plated
Wire cross-section
1.5mm2
Electrical mounting
crimped
Connectors application
M12 Power connectors
Mechanical mounting
for cable
Spatial orientation
straight
Engineering PN
M12 Power Fem PWR/PE Cont. Crimp 1,5mm²
Gross weight0.639 g
Certificates
EAN code5713140229372
See other products in this category: M12 plugs and sockets HARTING,
*
21011009933
100 in TME stock
Net price for quantities from 1 pcs - 2.11 USDGross price for quantities from 1 pcs - 2.11 USD
Net price for quantities from 10 pcs - 1.71 USDGross price for quantities from 10 pcs - 1.71 USD
Net price for quantities from 25 pcs - 1.45 USDGross price for quantities from 25 pcs - 1.45 USD
Net price for quantities from 50 pcs - 1.32 USDGross price for quantities from 50 pcs - 1.32 USD
Net price for quantities from 100 pcs - 1.28 USDGross price for quantities from 100 pcs - 1.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs