+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21011009934

Contact; female; gold-plated; 2.5mm2; crimped; for cable; straight

Manufacturer: HARTING

Manufacturer part number:
21011009934
TME Symbol:
21011009934

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
contact
Kind of connector
female
Contact plating
gold-plated
Wire cross-section
2.5mm2
Electrical mounting
crimped
Connectors application
M12 Power connectors
Mechanical mounting
for cable
Spatial orientation
straight
Engineering PN
M12 Power Fem PWR/PE Cont. Crimp 2,5mm²
Gross weight0.071 g
Certificates
EAN code5713140229327
See other products in this category: M12 plugs and sockets HARTING,
*
21011009934
0 in TME stock
Net price for quantities from 1 pcs - 2.30 USDGross price for quantities from 1 pcs - 2.30 USD
Net price for quantities from 50 pcs - 1.73 USDGross price for quantities from 50 pcs - 1.73 USD
Net price for quantities from 100 pcs - 1.67 USDGross price for quantities from 100 pcs - 1.67 USD
Net price for quantities from 250 pcs - 1.58 USDGross price for quantities from 250 pcs - 1.58 USD
Net price for quantities from 500 pcs - 1.52 USDGross price for quantities from 500 pcs - 1.52 USD
Net price for quantities from 750 pcs - 1.49 USDGross price for quantities from 750 pcs - 1.49 USD
Net price for quantities from 1000 pcs - 1.46 USDGross price for quantities from 1000 pcs - 1.46 USD
Net price for quantities from 1500 pcs - 1.43 USDGross price for quantities from 1500 pcs - 1.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs