+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21011405081

Connector: M12; plug; PIN: 4; male; HARAX; 32V; angled; IP65,IP67


Manufacturer: HARTING

Manufacturer part number:
21011405081
TME Symbol:
21011405081

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Number of pins
4
Kind of connector
male
Manufacturer series
HARAX
Rated voltage
32V
Spatial orientation
angled
IP rating
IP65, IP67
Electrical mounting
screw terminal
Mechanical mounting
for cable
Polarisation
A code - DeviceNet / CANopen
Wire cross-section
0.25...0.5mm2
Cable external diameter
4...5.1mm
Engineering PN
Circular Conn Angled HARAX M12 4p male
Gross weight24.92 g
Certificates
EAN code5713140136861
See other products in this category: M12 plugs and sockets HARTING,
See other products from this series.:
*
21011405081
4 in TME stock
Net price for quantities from 1 pcs - 29.67 USDGross price for quantities from 1 pcs - 29.67 USD
Net price for quantities from 5 pcs - 27.69 USDGross price for quantities from 5 pcs - 27.69 USD
Net price for quantities from 10 pcs - 22.51 USDGross price for quantities from 10 pcs - 22.51 USD
Net price for quantities from 100 pcs - 20.63 USDGross price for quantities from 100 pcs - 20.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.