+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21011405091

Connector: M12; plug; PIN: 4; female; HARAX; 32V; angled; IP65,IP67


Manufacturer: HARTING

Manufacturer part number:
21011405091
TME Symbol:
21011405091

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Number of pins
4
Kind of connector
female
Manufacturer series
HARAX
Rated voltage
32V
Spatial orientation
angled
IP rating
IP65, IP67
Electrical mounting
screw terminal
Mechanical mounting
for cable
Polarisation
A code - DeviceNet / CANopen
Wire cross-section
0.25...0.5mm2
Cable external diameter
4...5.1mm
Gross weight25.12 g
Certificates
EAN code5713140136878
See other products in this category: M12 plugs and sockets HARTING,
See other products from this series.:
*
21011405091
10 in TME stock
Net price for quantities from 1 pcs - 25.05 USDGross price for quantities from 1 pcs - 25.05 USD
Net price for quantities from 50 pcs - 22.85 USDGross price for quantities from 50 pcs - 22.85 USD
Net price for quantities from 100 pcs - 21.46 USDGross price for quantities from 100 pcs - 21.46 USD
Net price for quantities from 250 pcs - 19.60 USDGross price for quantities from 250 pcs - 19.60 USD
Net price for quantities from 500 pcs - 18.44 USDGross price for quantities from 500 pcs - 18.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.