+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

2102-1301

Splice terminal: rail; 2102; 24A; 800V; push-in; grey; 0.25÷2.5mm2


Manufacturer: WAGO

Manufacturer part number:
2102-1301
TME Symbol:
2102-1301

Specification

Manufacturer
WAGO
Type of splice terminal
rail
Manufacturer series
2102
Current rating
24A
Rated voltage
0.8kV
Electrical mounting
push-in
Colour
grey
Wire cross-section
0.25...2.5mm2
Number of ways
1
Number of terminals
3
Gross weight7.98 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
See other products from this series.:
*
2102-1301
127 in TME stock
Net price for quantities from 1 pcs - 1.87 USDGross price for quantities from 1 pcs - 1.87 USD
Net price for quantities from 10 pcs - 1.70 USDGross price for quantities from 10 pcs - 1.70 USD
Net price for quantities from 25 pcs - 1.63 USDGross price for quantities from 25 pcs - 1.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs