+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21021452405

Connector: M8; female; PIN: 4; 4A; 60V; IP65,IP67; straight; shielded

Manufacturer: HARTING

Manufacturer part number:
21021452405
TME Symbol:
21021452405

Specification

Manufacturer
HARTING
Type of connector
M8
Kind of connector
female
Number of pins
4
Current rating
4A
Rated voltage
60V
IP rating
IP65, IP67
Spatial orientation
straight
Connector variant
shielded
Mechanical mounting
for cable
Connector
socket
Electrical mounting
crimped
Engineering PN
M8-CC-IDC-4P-PCOD-F-STR-SHLD
Operating temperature
-40...85°C
Gross weight25 g
Certificates
EAN code5713140224810
See other products in this category: M8 connectors HARTING,
*
21021452405
0 in TME stock
Net price for quantities from 1 pcs - 32.20 USDGross price for quantities from 1 pcs - 32.20 USD
Net price for quantities from 5 pcs - 29.59 USDGross price for quantities from 5 pcs - 29.59 USD
Net price for quantities from 10 pcs - 27.84 USDGross price for quantities from 10 pcs - 27.84 USD
Net price for quantities from 25 pcs - 25.58 USDGross price for quantities from 25 pcs - 25.58 USD
Net price for quantities from 50 pcs - 24.27 USDGross price for quantities from 50 pcs - 24.27 USD
Net price for quantities from 100 pcs - 23.38 USDGross price for quantities from 100 pcs - 23.38 USD
No. of pieces (Multiplicity: 1)