+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21021511305

Connector: M8; male; PIN: 3; 4A; 32V; IP65,IP67; straight; for cable

Manufacturer: HARTING

Manufacturer part number:
21021511305
TME Symbol:
21021511305

Specification

Manufacturer
HARTING
Type of connector
M8
Kind of connector
male
Number of pins
3
Current rating
4A
Rated voltage
32V
IP rating
IP65, IP67
Spatial orientation
straight
Mechanical mounting
for cable
Connector
plug
Locking system
external thread, threaded joint
Electrical mounting
IDC (HARAX®)
Wire cross-section
0.14...0.34mm2
Cable external diameter
2.5...5.1mm
Engineering PN
HARAX M8-S male 3-pole
Gross weight13.05 g
Certificates
EAN code5713140136922
See other products in this category: M8 connectors HARTING,
*
21021511305
151 in TME stock
Net price for quantities from 1 pcs - 10.38 USDGross price for quantities from 1 pcs - 10.38 USD
Net price for quantities from 25 pcs - 9.60 USDGross price for quantities from 25 pcs - 9.60 USD
Net price for quantities from 50 pcs - 9.22 USDGross price for quantities from 50 pcs - 9.22 USD
Net price for quantities from 100 pcs - 8.78 USDGross price for quantities from 100 pcs - 8.78 USD
Net price for quantities from 250 pcs - 8.27 USDGross price for quantities from 250 pcs - 8.27 USD
Net price for quantities from 500 pcs - 7.98 USDGross price for quantities from 500 pcs - 7.98 USD
Net price for quantities from 1000 pcs - 7.70 USDGross price for quantities from 1000 pcs - 7.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.