+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21023593401

Connector: M8; male; PIN: 4; 4A; 30V; IP67; angled 90°; for cable

Manufacturer: HARTING

Manufacturer part number:
21023593401
TME Symbol:
21023593401

Specification

Manufacturer
HARTING
Type of connector
M8
Kind of connector
male
Number of pins
4
Current rating
4A
Rated voltage
30V
IP rating
IP67
Spatial orientation
angled 90°
Mechanical mounting
for cable
Connector
plug
Locking system
external thread, threaded joint
Electrical mounting
screw terminal
Wire cross-section
0.5mm2
Cable external diameter
4...5.5mm
Engineering PN
M8-Screw-4P-M-ANG
Gross weight17.8 g
Certificates
EAN code5713140224889
See other products in this category: M8 connectors HARTING,
*
21023593401
2 in TME stock
Net price for quantities from 1 pcs - 18.79 USDGross price for quantities from 1 pcs - 18.79 USD
Net price for quantities from 50 pcs - 15.43 USDGross price for quantities from 50 pcs - 15.43 USD
Net price for quantities from 100 pcs - 14.78 USDGross price for quantities from 100 pcs - 14.78 USD
No. of pieces (Multiplicity: 1)