+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21031111305

Connector: M12; plug; PIN: 3; male; 32V; straight; IP65,IP67; cables

Manufacturer: HARTING

Manufacturer part number:
21031111305
TME Symbol:
21031111305

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Number of pins
3
Kind of connector
male
Rated voltage
32V
Spatial orientation
straight
IP rating
IP65, IP67
Electrical mounting
cables
Mechanical mounting
for cable
Current rating
4A
Engineering PN
Circular Connector with Harax M 1 2/ 3-p
Gross weight21.1 g
Certificates
EAN code5713140137202
See other products in this category: M12 plugs and sockets HARTING,
*
21031111305
0 in TME stock
Net price for quantities from 1 pcs - 12.53 USDGross price for quantities from 1 pcs - 12.53 USD
Net price for quantities from 3 pcs - 11.15 USDGross price for quantities from 3 pcs - 11.15 USD
Net price for quantities from 5 pcs - 9.84 USDGross price for quantities from 5 pcs - 9.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.