+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21031111405

Connector: M12; plug; PIN: 4; male; HARAX; 32V; straight; IP67; IDC


Manufacturer: HARTING

Manufacturer part number:
21031111405
TME Symbol:
21031111405

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Number of pins
4
Kind of connector
male
Manufacturer series
HARAX
Rated voltage
32V
Spatial orientation
straight
IP rating
IP67
Electrical mounting
IDC
Mechanical mounting
for cable
Polarisation
A code - DeviceNet / CANopen
Wire cross-section
0.14...0.34mm2
Cable external diameter
2.9...5.1mm
Engineering PN
Circular Connector with Harax M 1 2/ 4-p
Gross weight21.64 g
Certificates
EAN code5713140137219
See other products in this category: M12 plugs and sockets HARTING,
See other products from this series.:
*
21031111405
229 in TME stock
Net price for quantities from 1 pcs - 9.86 USDGross price for quantities from 1 pcs - 9.86 USD
Net price for quantities from 25 pcs - 9.15 USDGross price for quantities from 25 pcs - 9.15 USD
Net price for quantities from 50 pcs - 8.76 USDGross price for quantities from 50 pcs - 8.76 USD
Net price for quantities from 100 pcs - 8.34 USDGross price for quantities from 100 pcs - 8.34 USD
Net price for quantities from 250 pcs - 7.83 USDGross price for quantities from 250 pcs - 7.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.