+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21031112405

Connector: M12; plug; PIN: 4; female; HARAX; 32V; straight; IP67; IDC


Manufacturer: HARTING

Manufacturer part number:
21031112405
TME Symbol:
21031112405

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Number of pins
4
Kind of connector
female
Manufacturer series
HARAX
Rated voltage
32V
Spatial orientation
straight
IP rating
IP67
Electrical mounting
IDC
Mechanical mounting
for cable
Polarisation
A code - DeviceNet / CANopen
Wire cross-section
0.14...0.34mm2
Cable external diameter
2.9...5.1mm
Engineering PN
HARAX M12-S female 4-pole
Gross weight20.93 g
Certificates
EAN code5713140137226
See other products in this category: M12 plugs and sockets HARTING,
See other products from this series.:
*
21031112405
146 in TME stock
Net price for quantities from 1 pcs - 11.49 USDGross price for quantities from 1 pcs - 11.49 USD
Net price for quantities from 250 pcs - 10.18 USDGross price for quantities from 250 pcs - 10.18 USD
Net price for quantities from 500 pcs - 9.70 USDGross price for quantities from 500 pcs - 9.70 USD
Net price for quantities from 1000 pcs - 9.24 USDGross price for quantities from 1000 pcs - 9.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.