+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21032411301

Connector: M12; plug; PIN: 3; male; HARAX; 32V; straight; IP67; IDC


Manufacturer: HARTING

Manufacturer part number:
21032411301
TME Symbol:
21032411301

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Number of pins
3
Kind of connector
male
Manufacturer series
HARAX
Rated voltage
32V
Spatial orientation
straight
IP rating
IP67
Electrical mounting
IDC
Mechanical mounting
for cable
Polarisation
L code - Power
Wire cross-section
0.25...0.34mm2
Cable external diameter
4.5...8.8mm
Connector variant
shielded
Engineering PN
circular Connector w. Harax M12 L3 M
Gross weight59.54 g
Certificates
EAN code5713140137394
See other products in this category: M12 plugs and sockets HARTING,
See other products from this series.:
*
21032411301
2 in TME stock
Net price for quantities from 1 pcs - 40.68 USDGross price for quantities from 1 pcs - 40.68 USD
Net price for quantities from 25 pcs - 35.91 USDGross price for quantities from 25 pcs - 35.91 USD
Net price for quantities from 50 pcs - 33.55 USDGross price for quantities from 50 pcs - 33.55 USD
Net price for quantities from 100 pcs - 31.18 USDGross price for quantities from 100 pcs - 31.18 USD
Net price for quantities from 250 pcs - 28.61 USDGross price for quantities from 250 pcs - 28.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.