+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21032412301

Connector: M12; plug; PIN: 3; female; HARAX; 32V; straight; IP67; IDC


Manufacturer: HARTING

Manufacturer part number:
21032412301
TME Symbol:
21032412301

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Number of pins
3
Kind of connector
female
Manufacturer series
HARAX
Rated voltage
32V
Spatial orientation
straight
IP rating
IP67
Electrical mounting
IDC
Mechanical mounting
for cable
Polarisation
L code - Power
Wire cross-section
0.25...0.34mm2
Cable external diameter
4.5...8.8mm
Connector variant
shielded
Engineering PN
Circular Connector w. Harax M12 L 3 F
Gross weight63.3 g
Certificates
EAN code5713140137417
See other products in this category: M12 plugs and sockets HARTING,
See other products from this series.:
*
21032412301
0 in TME stock
Net price for quantities from 1 pcs - 35.41 USDGross price for quantities from 1 pcs - 35.41 USD
Net price for quantities from 100 pcs - 32.48 USDGross price for quantities from 100 pcs - 32.48 USD
Net price for quantities from 250 pcs - 30.46 USDGross price for quantities from 250 pcs - 30.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.