+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21032821405

Connector: M12; plug; PIN: 4; male; HARAX; 50V; straight; IP65,IP67


Manufacturer: HARTING

Manufacturer part number:
21032821405
TME Symbol:
21032821405

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Number of pins
4
Kind of connector
male
Manufacturer series
HARAX
Rated voltage
50V
Spatial orientation
straight
IP rating
IP65, IP67
Electrical mounting
screw terminal
Mechanical mounting
for cable
Polarisation
D code - Ethernet
Wire cross-section
0.34...0.75mm2
Cable external diameter
4.5...8.8mm
Connector variant
shielded
Engineering PN
M12-L shielded male 4-pole D-coded
Gross weight51.8 g
Certificates
EAN code5713140137486
See other products in this category: M12 plugs and sockets HARTING,
See other products from this series.:
*
21032821405
5 in TME stock
Net price for quantities from 1 pcs - 34.90 USDGross price for quantities from 1 pcs - 34.90 USD
Net price for quantities from 100 pcs - 32.04 USDGross price for quantities from 100 pcs - 32.04 USD
Net price for quantities from 250 pcs - 30.66 USDGross price for quantities from 250 pcs - 30.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.