+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21032822405

Connector: M12; plug; PIN: 4; female; 50V; straight; IP65,IP67; 4A


Manufacturer: HARTING

Manufacturer part number:
21032822405
TME Symbol:
21032822405

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Number of pins
4
Kind of connector
female
Rated voltage
50V
Spatial orientation
straight
IP rating
IP65, IP67
Electrical mounting
cables
Mechanical mounting
for cable
Current rating
4A
Connector variant
shielded
Engineering PN
HARAX M12-L shielded female 4-pole D-cod
Gross weight55.8 g
Certificates
EAN code5713140137493
See other products in this category: M12 plugs and sockets HARTING,
*
21032822405
0 in TME stock
Net price for quantities from 1 pcs - 40.64 USDGross price for quantities from 1 pcs - 40.64 USD
Net price for quantities from 100 pcs - 36.83 USDGross price for quantities from 100 pcs - 36.83 USD
Net price for quantities from 250 pcs - 34.95 USDGross price for quantities from 250 pcs - 34.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.