+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21032961505

Connector: M12; plug; PIN: 5; male; 63V; straight; IP67; IDC


Manufacturer: HARTING

Manufacturer part number:
21032961505
TME Symbol:
21032961505

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Number of pins
5
Kind of connector
male
Rated voltage
63V
Spatial orientation
straight
IP rating
IP67
Electrical mounting
IDC
Mechanical mounting
for cable
Polarisation
L code - Power
Wire cross-section
0.75...1.5mm2
Cable external diameter
5.8...13.5mm
Connector variant
shielded
Engineering PN
M12 Power IDC male L-coded
Gross weight79.27 g
Certificates
EAN code5713140227248
See other products in this category: M12 plugs and sockets HARTING,
*
21032961505
7 in TME stock
Net price for quantities from 1 pcs - 43.29 USDGross price for quantities from 1 pcs - 43.29 USD
Net price for quantities from 10 pcs - 39.54 USDGross price for quantities from 10 pcs - 39.54 USD
Net price for quantities from 25 pcs - 37.05 USDGross price for quantities from 25 pcs - 37.05 USD
Net price for quantities from 50 pcs - 35.30 USDGross price for quantities from 50 pcs - 35.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs