+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21032961506

Connector: M12; plug; PIN: 4; male; 63V; straight; IP65,IP67; IDC; 12A


Manufacturer: HARTING

Manufacturer part number:
21032961506
TME Symbol:
21032961506

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Number of pins
4
Kind of connector
male
Rated voltage
63V
Spatial orientation
straight
IP rating
IP65, IP67
Electrical mounting
IDC
Current rating
12A
Connector variant
shielded
Engineering PN
M12 Power IDC male L-coded w/o FE
Gross weight84.7 g
Certificates
EAN code5713140227224
See other products in this category: M12 plugs and sockets HARTING,
*
21032961506
0 in TME stock
Net price for quantities from 1 pcs - 39.59 USDGross price for quantities from 1 pcs - 39.59 USD
Net price for quantities from 25 pcs - 33.78 USDGross price for quantities from 25 pcs - 33.78 USD
Net price for quantities from 50 pcs - 31.31 USDGross price for quantities from 50 pcs - 31.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.