+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21032962505

Connector: M12; plug; PIN: 5; female; 63V; straight; IP67; IDC


Manufacturer: HARTING

Manufacturer part number:
21032962505
TME Symbol:
21032962505

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Number of pins
5
Kind of connector
female
Rated voltage
63V
Spatial orientation
straight
IP rating
IP67
Electrical mounting
IDC
Mechanical mounting
for cable
Polarisation
L code - Power
Wire cross-section
0.75...1.5mm2
Cable external diameter
5.8...13.5mm
Connector variant
shielded
Engineering PN
M12 Power IDC female L-code/d
Gross weight89.5 g
Certificates
EAN code5713140227255
See other products in this category: M12 plugs and sockets HARTING,
*
21032962505
5 in TME stock
Net price for quantities from 1 pcs - 39.81 USDGross price for quantities from 1 pcs - 39.81 USD
Net price for quantities from 25 pcs - 36.70 USDGross price for quantities from 25 pcs - 36.70 USD
Net price for quantities from 50 pcs - 34.95 USDGross price for quantities from 50 pcs - 34.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.