+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21032962506

Connector: M12; socket,plug; PIN: 4; female; 63V; straight; IDC; 12A


Manufacturer: HARTING

Manufacturer part number:
21032962506
TME Symbol:
21032962506

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug, socket
Number of pins
4
Kind of connector
female
Rated voltage
63V
Spatial orientation
straight
IP rating
IP65, IP67
Electrical mounting
IDC
Mechanical mounting
for cable
Current rating
12A
Connector variant
shielded
Cable length
0.5m
Engineering PN
M12 Power IDC female L-coded w/o FE
Gross weight88 g
Certificates
EAN code5713140227231
See other products in this category: M12 plugs and sockets HARTING,
*
21032962506
0 in TME stock
Net price for quantities from 1 pcs - 39.54 USDGross price for quantities from 1 pcs - 39.54 USD
Net price for quantities from 100 pcs - 35.99 USDGross price for quantities from 100 pcs - 35.99 USD
Net price for quantities from 250 pcs - 33.72 USDGross price for quantities from 250 pcs - 33.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.