+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21033095501

Connector: M12; socket; PIN: 5; female; 630V; straight; IP65,IP67

Manufacturer: HARTING

Manufacturer part number:
21033095501
TME Symbol:
21033095501

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
socket
Number of pins
5
Kind of connector
female
Rated voltage
0.63kV
Spatial orientation
straight
IP rating
IP65, IP67
Mechanical mounting
for panel mounting, front side nut
Locking system
push-pull
Current rating
12A
Connector variant
unshielded
Engineering PN
M12-PFT-CRIMP-5P-KCOD-M-0.3 Front 2,5mm
Gross weight59.74 g
Certificates
EAN code5713140227507
See other products in this category: M12 plugs and sockets HARTING,
*
21033095501
0 in TME stock
Net price for quantities from 1 pcs - 31.93 USDGross price for quantities from 1 pcs - 31.93 USD
Net price for quantities from 3 pcs - 28.57 USDGross price for quantities from 3 pcs - 28.57 USD
Net price for quantities from 5 pcs - 25.21 USDGross price for quantities from 5 pcs - 25.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.