+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21033112410

Connector: M12; socket; PIN: 4; female; 250V; straight; IP67; 4A


Manufacturer: HARTING

Manufacturer part number:
21033112410
TME Symbol:
21033112410

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
socket
Number of pins
4
Kind of connector
female
Rated voltage
0.25kV
Spatial orientation
straight
IP rating
IP67
Electrical mounting
soldering
Locking system
push-pull
Current rating
4A
Connector variant
unshielded
Engineering PN
M12-PCB-SMT-2PC-4P-ACOD-F-STR
Gross weight2 g
Certificates
EAN code5713140228641
See other products in this category: M12 plugs and sockets HARTING,
*
21033112410
0 in TME stock
Net price for quantities from 25 pcs - 8.12 USDGross price for quantities from 25 pcs - 8.12 USD
Net price for quantities from 50 pcs - 7.49 USDGross price for quantities from 50 pcs - 7.49 USD
Net price for quantities from 100 pcs - 7.14 USDGross price for quantities from 100 pcs - 7.14 USD
Net price for quantities from 250 pcs - 6.85 USDGross price for quantities from 250 pcs - 6.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 25.
Multiplicity: 1.