+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21033176805

Connector: M12; socket; PIN: 8; female; straight; cables; 0.5m


Manufacturer: HARTING

Manufacturer part number:
21033176805
TME Symbol:
21033176805

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
socket
Number of pins
8
Kind of connector
female
Spatial orientation
straight
Electrical mounting
cables
Mechanical mounting
for panel mounting
Polarisation
A code - DeviceNet / CANopen
Connector variant
with lead
Fastening thread
M16x1,5
Cable length
0.5m
Wire insulation material
polyurethane thermoplastic TPE-U
Engineering PN
PANEL CABLE M12 COD.A FEMEA/ABERTO 0,5m
Gross weight35.2 g
Certificates
EAN code5713140137646
See other products in this category: M12 plugs and sockets HARTING,
*
21033176805
0 in TME stock
Net price for quantities from 1 pcs - 19.66 USDGross price for quantities from 1 pcs - 19.66 USD
Net price for quantities from 250 pcs - 17.16 USDGross price for quantities from 250 pcs - 17.16 USD
Net price for quantities from 500 pcs - 16.37 USDGross price for quantities from 500 pcs - 16.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.