+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21033191401

Connector: M12; plug; PIN: 4; male; 250V; straight; IP67; for cable


Manufacturer: HARTING

Manufacturer part number:
21033191401
TME Symbol:
21033191401

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Number of pins
4
Kind of connector
male
Rated voltage
0.25kV
Spatial orientation
straight
IP rating
IP67
Electrical mounting
screw terminal
Mechanical mounting
for cable
Polarisation
A code - DeviceNet / CANopen
Current rating
7.5A
Wire cross-section
1.5mm2
Cable external diameter
4...8mm
Engineering PN
M12-Screw-4P-ACOD-M-STR
Gross weight27.25 g
Certificates
EAN code5713140225091
See other products in this category: M12 plugs and sockets HARTING,
*
21033191401
82 in TME stock
Net price for quantities from 1 pcs - 11.18 USDGross price for quantities from 1 pcs - 11.18 USD
Net price for quantities from 10 pcs - 9.70 USDGross price for quantities from 10 pcs - 9.70 USD
Net price for quantities from 25 pcs - 9.09 USDGross price for quantities from 25 pcs - 9.09 USD
Net price for quantities from 50 pcs - 8.66 USDGross price for quantities from 50 pcs - 8.66 USD
Net price for quantities from 100 pcs - 8.24 USDGross price for quantities from 100 pcs - 8.24 USD
Net price for quantities from 250 pcs - 7.72 USDGross price for quantities from 250 pcs - 7.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.