+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21033191801

Connector: M12; plug; PIN: 8; male; 30V; straight; IP67; for cable


Manufacturer: HARTING

Manufacturer part number:
21033191801
TME Symbol:
21033191801

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Number of pins
8
Kind of connector
male
Rated voltage
30V
Spatial orientation
straight
IP rating
IP67
Electrical mounting
screw terminal
Mechanical mounting
for cable
Polarisation
A code - DeviceNet / CANopen
Current rating
2A
Wire cross-section
0.5mm2
Cable external diameter
4...8mm
Engineering PN
CONECT M12 8P A-COD MACHO RETO PARAFUSO
Gross weight28.6 g
Certificates
EAN code5713140225183
See other products in this category: M12 plugs and sockets HARTING,
*
21033191801
12 in TME stock
Net price for quantities from 1 pcs - 26.02 USDGross price for quantities from 1 pcs - 26.02 USD
Net price for quantities from 50 pcs - 23.80 USDGross price for quantities from 50 pcs - 23.80 USD
Net price for quantities from 100 pcs - 22.85 USDGross price for quantities from 100 pcs - 22.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.