+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21033192401

Connector: M12; plug; PIN: 4; female; 250V; straight; IP67; for cable


Manufacturer: HARTING

Manufacturer part number:
21033192401
TME Symbol:
21033192401

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Number of pins
4
Kind of connector
female
Rated voltage
0.25kV
Spatial orientation
straight
IP rating
IP67
Electrical mounting
screw terminal
Mechanical mounting
for cable
Polarisation
A code - DeviceNet / CANopen
Current rating
7.5A
Wire cross-section
1.5mm2
Cable external diameter
4...8mm
Engineering PN
M12-Screw-4P-ACOD-F-STR
Gross weight32 g
Certificates
EAN code5713140225114
See other products in this category: M12 plugs and sockets HARTING,
*
21033192401
66 in TME stock
Net price for quantities from 1 pcs - 13.14 USDGross price for quantities from 1 pcs - 13.14 USD
Net price for quantities from 10 pcs - 10.11 USDGross price for quantities from 10 pcs - 10.11 USD
Net price for quantities from 25 pcs - 9.13 USDGross price for quantities from 25 pcs - 9.13 USD
Net price for quantities from 50 pcs - 8.48 USDGross price for quantities from 50 pcs - 8.48 USD
Net price for quantities from 100 pcs - 7.89 USDGross price for quantities from 100 pcs - 7.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.