+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21033192801

Connector: M12; plug; PIN: 8; female; 30V; straight; IP67; for cable


Manufacturer: HARTING

Manufacturer part number:
21033192801
TME Symbol:
21033192801

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Number of pins
8
Kind of connector
female
Rated voltage
30V
Spatial orientation
straight
IP rating
IP67
Electrical mounting
screw terminal
Mechanical mounting
for cable
Polarisation
A code - DeviceNet / CANopen
Current rating
2A
Wire cross-section
0.5mm2
Cable external diameter
4...8mm
Engineering PN
CONECT M12 8P A-COD FEMEA RETO PARAFUSO
Gross weight33.86 g
Certificates
EAN code5713140225213
See other products in this category: M12 plugs and sockets HARTING,
*
21033192801
35 in TME stock
Net price for quantities from 1 pcs - 25.69 USDGross price for quantities from 1 pcs - 25.69 USD
Net price for quantities from 50 pcs - 23.06 USDGross price for quantities from 50 pcs - 23.06 USD
Net price for quantities from 100 pcs - 21.96 USDGross price for quantities from 100 pcs - 21.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.