+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21033221410

Connector: M12; plug; PIN: 4; male; 50V; straight; IP65,IP67; crimped


Manufacturer: HARTING

Manufacturer part number:
21033221410
TME Symbol:
21033221410

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Number of pins
4
Kind of connector
male
Rated voltage
50V
Spatial orientation
straight
IP rating
IP65, IP67
Electrical mounting
crimped
Mechanical mounting
for cable
Current rating
4A
Connector variant
shielded
Engineering PN
M12-SD-CC-IDC-4P-ACOD-M-STR-SHLD
Gross weight52.8 g
Certificates
EAN code5713140225305
See other products in this category: M12 plugs and sockets HARTING,
*
21033221410
0 in TME stock
Net price for quantities from 1 pcs - 37.30 USDGross price for quantities from 1 pcs - 37.30 USD
Net price for quantities from 25 pcs - 34.27 USDGross price for quantities from 25 pcs - 34.27 USD
Net price for quantities from 50 pcs - 33.06 USDGross price for quantities from 50 pcs - 33.06 USD
Net price for quantities from 100 pcs - 31.92 USDGross price for quantities from 100 pcs - 31.92 USD
Net price for quantities from 250 pcs - 30.57 USDGross price for quantities from 250 pcs - 30.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.