+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21033222410

Connector: M12; plug; PIN: 4,8; female; 50V; straight; IP65,IP67


Manufacturer: HARTING

Manufacturer part number:
21033222410
TME Symbol:
21033222410

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Number of pins
4, 8
Kind of connector
female
Rated voltage
50V
Spatial orientation
straight
IP rating
IP65, IP67
Electrical mounting
crimped
Mechanical mounting
for cable
Current rating
4A
Connector variant
shielded
Engineering PN
M12-SD-CC-IDC-4P-ACOD-F-STR-SHLD
Gross weight52.4 g
Certificates
EAN code5713140225329
See other products in this category: M12 plugs and sockets HARTING,
*
21033222410
0 in TME stock
Net price for quantities from 1 pcs - 38.34 USDGross price for quantities from 1 pcs - 38.34 USD
Net price for quantities from 100 pcs - 33.43 USDGross price for quantities from 100 pcs - 33.43 USD
Net price for quantities from 250 pcs - 32.04 USDGross price for quantities from 250 pcs - 32.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.