+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21033386405

Connector: M12; socket; PIN: 4; female; straight; cables; Thread: PG9


Manufacturer: HARTING

Manufacturer part number:
21033386405
TME Symbol:
21033386405

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
socket
Number of pins
4
Kind of connector
female
Spatial orientation
straight
Electrical mounting
cables
Mechanical mounting
for panel mounting
Polarisation
B code - Profibus
Connector variant
with lead
Fastening thread
PG9
Cable length
0.5m
Wire insulation material
PVC
Engineering PN
M12 Cable Assembly B-cod st/- f/- 0,5m
Gross weight25.6 g
Certificates
EAN code5713140137882
See other products in this category: M12 plugs and sockets HARTING,
*
21033386405
2 in TME stock
Net price for quantities from 1 pcs - 18.75 USDGross price for quantities from 1 pcs - 18.75 USD
Net price for quantities from 3 pcs - 17.85 USDGross price for quantities from 3 pcs - 17.85 USD
Net price for quantities from 5 pcs - 17.20 USDGross price for quantities from 5 pcs - 17.20 USD
Net price for quantities from 10 pcs - 16.17 USDGross price for quantities from 10 pcs - 16.17 USD
Net price for quantities from 25 pcs - 14.83 USDGross price for quantities from 25 pcs - 14.83 USD
Net price for quantities from 50 pcs - 14.08 USDGross price for quantities from 50 pcs - 14.08 USD
Net price for quantities from 100 pcs - 13.57 USDGross price for quantities from 100 pcs - 13.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.