+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21033532C00

Connector: M12; socket; PIN: 12; female; straight; cables; 0.5m


Manufacturer: HARTING

Manufacturer part number:
21033532C00
TME Symbol:
21033532C00

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
socket
Number of pins
12
Kind of connector
female
Spatial orientation
straight
Electrical mounting
cables
Mechanical mounting
for panel mounting
Polarisation
A code - DeviceNet / CANopen
Connector variant
with lead
Fastening thread
M16x1,5
Cable length
0.5m
Wire insulation material
PVC
Engineering PN
M12 Cable Assembly A-cod st/- f/- 0,5m
Gross weight35.3 g
Certificates
EAN code5713140137998
See other products in this category: M12 plugs and sockets HARTING,
*
21033532C00
10 in TME stock
Net price for quantities from 1 pcs - 33.77 USDGross price for quantities from 1 pcs - 33.77 USD
Net price for quantities from 5 pcs - 30.95 USDGross price for quantities from 5 pcs - 30.95 USD
Net price for quantities from 10 pcs - 29.53 USDGross price for quantities from 10 pcs - 29.53 USD
Net price for quantities from 25 pcs - 27.68 USDGross price for quantities from 25 pcs - 27.68 USD
Net price for quantities from 50 pcs - 26.36 USDGross price for quantities from 50 pcs - 26.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.