+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21033811418

Connector: M12; plug; PIN: 4; male; 50V; straight; soldering; on PCBs


Manufacturer: HARTING

Manufacturer part number:
21033811418
TME Symbol:
21033811418

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Number of pins
4
Kind of connector
male
Rated voltage
50V
Spatial orientation
straight
Electrical mounting
soldering
Mechanical mounting
on PCBs
Current rating
4A
Connector variant
shielded
Engineering PN
M12 PCB receptacle male d-coded 4pol.
Gross weight11 g
Certificates
EAN code5713140138094
See other products in this category: M12 plugs and sockets HARTING,
*
21033811418
0 in TME stock
Net price for quantities from 60 pcs - 11.74 USDGross price for quantities from 60 pcs - 11.74 USD
Net price for quantities from 100 pcs - 11.42 USDGross price for quantities from 100 pcs - 11.42 USD
Net price for quantities from 120 pcs - 11.28 USDGross price for quantities from 120 pcs - 11.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 60.
Multiplicity: 1.